
PFXSP5790WAD | |
|---|---|
DigiKey Part Number | 4008-PFXSP5790WAD-ND |
Manufacturer | |
Manufacturer Product Number | PFXSP5790WAD |
Description | 15"W OUTDOOR EXTREME DISPLAY, 13 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Pro-face | Case Color Gray |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Box | Ingress Protection IP66F/IP67F - Dust Tight, Water Resistant, Waterproof; NEMA 4X, 12, 13 |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 15.0" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95 506,88000 Kč | 95 506,88 Kč |
| Unit Price without VAT: | 95 506,88000 Kč |
|---|---|
| Unit Price with VAT: | 115 563,32480 Kč |











