
1590WCBK | |
|---|---|
DigiKey Part Number | HM3690-ND |
Manufacturer | |
Manufacturer Product Number | 1590WCBK |
Description | BOX ALUM BLACK 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 2.224" (56.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WCBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.609 lb (276.24 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,68000 Kč | 478,68 Kč |
| 5 | 409,12800 Kč | 2 045,64 Kč |
| 10 | 382,39400 Kč | 3 823,94 Kč |
| 25 | 349,72480 Kč | 8 743,12 Kč |
| 50 | 326,87280 Kč | 16 343,64 Kč |
| 100 | 314,17130 Kč | 31 417,13 Kč |
| Unit Price without VAT: | 478,68000 Kč |
|---|---|
| Unit Price with VAT: | 579,20280 Kč |















