
1590WC | |
|---|---|
DigiKey Part Number | HM592-ND |
Manufacturer | |
Manufacturer Product Number | 1590WC |
Description | BOX ALUM UNPTD 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 2.224" (56.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.609 lb (276.24 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,69000 Kč | 378,69 Kč |
| 5 | 323,78200 Kč | 1 618,91 Kč |
| 10 | 302,61800 Kč | 3 026,18 Kč |
| 25 | 276,77240 Kč | 6 919,31 Kč |
| 50 | 258,69200 Kč | 12 934,60 Kč |
| 100 | 241,88840 Kč | 24 188,84 Kč |
| Unit Price without VAT: | 378,69000 Kč |
|---|---|
| Unit Price with VAT: | 458,21490 Kč |






