
927770-1 | |
|---|---|
DigiKey Part Number | A107051TR-ND - Tape & Reel (TR) A107051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927770-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927770-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,68680 Kč | 117,17 Kč |
| 50 | 4,46420 Kč | 223,21 Kč |
| 100 | 4,25210 Kč | 425,21 Kč |
| 250 | 3,98544 Kč | 996,36 Kč |
| 500 | 3,79434 Kč | 1 897,17 Kč |
| 1 000 | 3,61313 Kč | 3 613,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | 3,35699 Kč | 12 588,71 Kč |
| 7 500 | 3,19671 Kč | 23 975,33 Kč |
| 11 250 | 3,10657 Kč | 34 948,91 Kč |
| 18 750 | 2,99661 Kč | 56 186,44 Kč |
| 26 250 | 2,92635 Kč | 76 816,69 Kč |
| 37 500 | 2,85367 Kč | 107 012,62 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |























