
929930-1 | |
|---|---|
DigiKey Part Number | A106545-ND |
Manufacturer | |
Manufacturer Product Number | 929930-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 927770-1 | TE Connectivity AMP Connectors | 11 066 | A107051CT-ND | 0,24000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 000 | 3,76887 Kč | 904 528,80 Kč |
| Unit Price without VAT: | 3,76887 Kč |
|---|---|
| Unit Price with VAT: | 4,56033 Kč |



















