8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794953-8

DigiKey Part Number
A30581-ND
Manufacturer
Manufacturer Product Number
794953-8
Description
CONN PLUG HSG 8POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
794953-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012086Molex2 835WM23603-ND16,06000 KčParametric Equivalent
0469930810Molex9 100WM17871-ND26,28000 KčParametric Equivalent
0469990296Molex3 989WM26395-ND15,64000 KčParametric Equivalent
In-Stock: 4 239
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,08900 Kč50,89 Kč
254,77160 Kč119,29 Kč
504,54640 Kč227,32 Kč
1004,32750 Kč432,75 Kč
2504,05596 Kč1 013,99 Kč
5003,86202 Kč1 931,01 Kč
1 0003,67745 Kč3 677,45 Kč
2 5003,44700 Kč8 617,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč