



0469930810 | |
|---|---|
DigiKey Part Number | WM17871-ND |
Manufacturer | |
Manufacturer Product Number | 0469930810 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469930810 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 25 | 21,02320 Kč | 525,58 Kč |
| 50 | 20,01520 Kč | 1 000,76 Kč |
| 100 | 19,05990 Kč | 1 905,99 Kč |
| 250 | 17,86508 Kč | 4 466,27 Kč |
| 500 | 17,01132 Kč | 8 505,66 Kč |
| 2 000 | 15,42618 Kč | 30 852,36 Kč |
| 4 000 | 14,69025 Kč | 58 761,00 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |











