




0469920220 | |
|---|---|
DigiKey Part Number | 900-0469920220-ND |
Manufacturer | |
Manufacturer Product Number | 0469920220 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | 0469920220 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Red |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,04000 Kč | 13,04 Kč |
| 10 | 11,01800 Kč | 110,18 Kč |
| 25 | 10,31840 Kč | 257,96 Kč |
| 50 | 9,82700 Kč | 491,35 Kč |
| 100 | 9,35650 Kč | 935,65 Kč |
| 250 | 8,77028 Kč | 2 192,57 Kč |
| 500 | 8,35150 Kč | 4 175,75 Kč |
| 1 000 | 7,95255 Kč | 7 952,55 Kč |
| 2 500 | 7,45451 Kč | 18 636,28 Kč |
| Unit Price without VAT: | 13,04000 Kč |
|---|---|
| Unit Price with VAT: | 15,77840 Kč |











