
770426-1 | |
|---|---|
DigiKey Part Number | A25761-ND |
Manufacturer | |
Manufacturer Product Number | 770426-1 |
Description | CONN PLUG HSG 9POS 3.68MM |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770426-1 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Not For New Designs | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469990717 | Molex | 2 740 | 23-0469990717-ND | 10,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,25900 Kč | 82,59 Kč |
| 25 | 7,74160 Kč | 193,54 Kč |
| 50 | 7,37040 Kč | 368,52 Kč |
| 100 | 7,01580 Kč | 701,58 Kč |
| 250 | 6,57616 Kč | 1 644,04 Kč |
| 500 | 6,26208 Kč | 3 131,04 Kč |
| 1 000 | 5,96300 Kč | 5 963,00 Kč |
| 2 500 | 5,58952 Kč | 13 973,80 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |














