Parametric Equivalent

770353-1 | |
|---|---|
DigiKey Part Number | A25760-ND |
Manufacturer | |
Manufacturer Product Number | 770353-1 |
Description | CONN PLUG HSG 6POS 3.68MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770353-1 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469990804 | Molex | 1 082 | 23-0469990804-ND | 9,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,77831 Kč | 10 167,47 Kč |
| Unit Price without VAT: | 6,77831 Kč |
|---|---|
| Unit Price with VAT: | 8,20176 Kč |















