Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




650913-5 | |
|---|---|
DigiKey Part Number | A29012-ND |
Manufacturer | |
Manufacturer Product Number | 650913-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650913-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5650913-5 | TE Connectivity AMP Connectors | 366 | A32817-ND | 168,30000 Kč | Direct |
| 121A10149X | Amphenol CONEC | 0 | 626-1837-ND | 62,36000 Kč | Similar |
| 86093967113745E1LF | Amphenol CS (FCI) | 0 | 86093967113745E1LF-ND | 75,96128 Kč | Similar |
| 86093967113765E1LF | Amphenol CS (FCI) | 0 | 86093967113765E1LF-ND | 131,18000 Kč | Similar |
| 86093967113785E1LF | Amphenol CS (FCI) | 0 | 86093967113785E1LF-ND | 289,23049 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 10 | 115,24700 Kč | 1 152,47 Kč |
| 30 | 106,63433 Kč | 3 199,03 Kč |
| 60 | 101,54550 Kč | 6 092,73 Kč |
| 120 | 96,69650 Kč | 11 603,58 Kč |
| 270 | 91,32004 Kč | 24 656,41 Kč |
| 510 | 87,31502 Kč | 44 530,66 Kč |
| 1 020 | 83,15108 Kč | 84 814,10 Kč |
| 2 520 | 78,01695 Kč | 196 602,71 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |






















