1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459001.UR

DigiKey Part Number
F1165TR-ND - Tape & Reel (TR)
F1165CT-ND - Cut Tape (CT)
F1165DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0459001.UR
Description
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
0459001.UR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.281
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.125 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,26000 Kč45,26 Kč
537,58200 Kč187,91 Kč
1034,68300 Kč346,83 Kč
5028,78060 Kč1 439,03 Kč
10026,55320 Kč2 655,32 Kč
25023,85952 Kč5 964,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,94894 Kč10 474,47 Kč
1 00019,30448 Kč19 304,48 Kč
1 50018,60088 Kč27 901,32 Kč
Manufacturers Standard Package
Unit Price without VAT:45,26000 Kč
Unit Price with VAT:54,76460 Kč