
POWERTOOL | |
|---|---|
DigiKey Part Number | 18-POWERTOOL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | POWERTOOL |
Description | POWER TOOL FUSE KIT |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 1.00 ~ 125A Surface Mount, Through Hole 70 Pieces (14 Values - 5 Each) |
Category | Kit Type Board Mount |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 1.00 ~ 125A |
Packaging Case | Quantity 70 Pieces (14 Values - 5 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 524,78000 Kč | 5 524,78 Kč |
| Unit Price without VAT: | 5 524,78000 Kč |
|---|---|
| Unit Price with VAT: | 6 684,98380 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| 0456040.DRSDE | FUSE BRD MT 40A 250VAC 80VDC SMD | 5 |
| 0263001.MXL | FUSE BOARD MOUNT 1A 250VAC AXIAL | 5 |
| 0456040.DRSD | FUSE BRD MT 40A 125VAC 75VDC SMD | 5 |
| 0456050.DRSD | FUSE BRD MT 50A 125VAC 75VDC SMD | 5 |

