
0263001.MXL | |
|---|---|
DigiKey Part Number | F2330-ND |
Manufacturer | |
Manufacturer Product Number | 0263001.MXL |
Description | FUSE BOARD MOUNT 1A 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263001.MXL Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.087 |
Part Status Active | Approval Agency CSA, PSE, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.105 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 5 | 61,56600 Kč | 307,83 Kč |
| 10 | 56,82100 Kč | 568,21 Kč |
| 50 | 47,13220 Kč | 2 356,61 Kč |
| 100 | 43,47640 Kč | 4 347,64 Kč |
| 250 | 39,05208 Kč | 9 763,02 Kč |
| 500 | 35,99058 Kč | 17 995,29 Kč |
| 1 000 | 33,15143 Kč | 33 151,43 Kč |
| 5 000 | 32,65189 Kč | 163 259,45 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |





