500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459.500UR

DigiKey Part Number
F1163TR-ND - Tape & Reel (TR)
F1163CT-ND - Cut Tape (CT)
F1163DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0459.500UR
Description
FUSE BRD MT 500MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
0459.500UR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.0546
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.28 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,26000 Kč50,26 Kč
541,67000 Kč208,35 Kč
1038,45800 Kč384,58 Kč
5031,90480 Kč1 595,24 Kč
10029,43550 Kč2 943,55 Kč
25026,44812 Kč6 612,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,89846 Kč10 449,23 Kč
1 00019,25672 Kč19 256,72 Kč
1 50018,35215 Kč27 528,23 Kč
2 50017,95917 Kč44 897,93 Kč
Manufacturers Standard Package
Unit Price without VAT:50,26000 Kč
Unit Price with VAT:60,81460 Kč