



487544-3 | |
|---|---|
DigiKey Part Number | 487544-3-ND |
Manufacturer | |
Manufacturer Product Number | 487544-3 |
Description | CONN FFC RCPT HSG 6POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 6Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487544-3 Models |
Category | FFC, FCB Thickness 0.05-0.08mm |
Manufacturer TE Connectivity AMP Connectors | Locking Feature Detent Lock |
Series | Voltage Rating 100 V |
Packaging Bulk | Housing Material Polyester |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 6 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 32,84700 Kč | 328,47 Kč |
| 25 | 30,78280 Kč | 769,57 Kč |
| 50 | 29,31440 Kč | 1 465,72 Kč |
| 100 | 27,91090 Kč | 2 791,09 Kč |
| 250 | 26,16280 Kč | 6 540,70 Kč |
| 500 | 24,91356 Kč | 12 456,78 Kč |
| 1 000 | 23,72459 Kč | 23 724,59 Kč |
| 2 500 | 22,23997 Kč | 55 599,92 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |







