6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-0603E

DigiKey Part Number
A9BAA-0603E-ND
Manufacturer
Manufacturer Product Number
A9BAA-0603E
Description
FLEX CABLE - AFJ06A/AE06/AFH06T
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00" (76.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,97000 Kč130,97 Kč
10111,30600 Kč1 113,06 Kč
25104,31920 Kč2 607,98 Kč
5099,33480 Kč4 966,74 Kč
10094,59430 Kč9 459,43 Kč
25088,67176 Kč22 167,94 Kč
50084,44226 Kč42 221,13 Kč
1 00080,41505 Kč80 415,05 Kč
2 50075,38654 Kč188 466,35 Kč
Manufacturers Standard Package
Unit Price without VAT:130,97000 Kč
Unit Price with VAT:158,47370 Kč
Alternate Length
FLEX CABLE - AFJ06A/AE06/AFH06T
In-Stock: 0
Unit Price: 128,68000 Kč
FLEX CABLE - AFJ06A/AE06/AFH06T
In-Stock: 0
Unit Price: 133,27000 Kč
FLEX CABLE - AFJ06A/AE06/AFH06T
In-Stock: 0
Unit Price: 135,56000 Kč
FLEX CABLE - AFJ06A/AE06/AFH06T
In-Stock: 0
Unit Price: 137,85000 Kč
FLEX CABLE - AFJ06A/AE06/AFH06T
In-Stock: 0
Unit Price: 142,44000 Kč
Assembly Component