6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-0605E

DigiKey Part Number
A9BAA-0605E-ND
Manufacturer
Manufacturer Product Number
A9BAA-0605E
Description
FLEX CABLE - AFJ06A/AE06/AFH06T
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
5.00" (127.00mm)
Number of Positions
6
Pitch
0.050" (1.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
10115,99300 Kč1 159,93 Kč
25108,71080 Kč2 717,77 Kč
50103,52020 Kč5 176,01 Kč
10098,57930 Kč9 857,93 Kč
25092,40800 Kč23 102,00 Kč
50087,99968 Kč43 999,84 Kč
1 00083,80323 Kč83 803,23 Kč
2 50078,56360 Kč196 409,00 Kč
Manufacturers Standard Package
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč
Alternate Length
FLEX CABLE - AFJ06A/AE06/AFH06T
In-Stock: 0
Unit Price: 129,56000 Kč
FLEX CABLE - AFJ06A/AE06/AFH06T
In-Stock: 0
Unit Price: 131,87000 Kč
FLEX CABLE - AFJ06A/AE06/AFH06T
In-Stock: 0
Unit Price: 134,18000 Kč
FLEX CABLE - AFJ06A/AE06/AFH06T
In-Stock: 0
Unit Price: 138,80000 Kč
FLEX CABLE - AFJ06A/AE06/AFH06T
In-Stock: 0
Unit Price: 143,42000 Kč