
A9BAA-0606E | |
|---|---|
DigiKey Part Number | A9BAA-0606E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0606E |
Description | FLEX CABLE - AFJ06A/AE06/AFH06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 6 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,85000 Kč | 137,85 Kč |
| 10 | 117,14500 Kč | 1 171,45 Kč |
| 25 | 109,80000 Kč | 2 745,00 Kč |
| 50 | 104,55700 Kč | 5 227,85 Kč |
| 100 | 99,56420 Kč | 9 956,42 Kč |
| 250 | 93,33252 Kč | 23 333,13 Kč |
| 500 | 88,87988 Kč | 44 439,94 Kč |
| 1 000 | 84,64142 Kč | 84 641,42 Kč |
| 2 500 | 79,34859 Kč | 198 371,48 Kč |
| Unit Price without VAT: | 137,85000 Kč |
|---|---|
| Unit Price with VAT: | 166,79850 Kč |






