
A9BAA-0604E | |
|---|---|
DigiKey Part Number | A9BAA-0604E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0604E |
Description | FLEX CABLE - AFJ06A/AE06/AFH06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 6 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,27000 Kč | 133,27 Kč |
| 10 | 113,24500 Kč | 1 132,45 Kč |
| 25 | 106,14600 Kč | 2 653,65 Kč |
| 50 | 101,07820 Kč | 5 053,91 Kč |
| 100 | 96,25230 Kč | 9 625,23 Kč |
| 250 | 90,22756 Kč | 22 556,89 Kč |
| 500 | 85,92340 Kč | 42 961,70 Kč |
| 1 000 | 81,82572 Kč | 81 825,72 Kč |
| 2 500 | 76,70945 Kč | 191 773,62 Kč |
| Unit Price without VAT: | 133,27000 Kč |
|---|---|
| Unit Price with VAT: | 161,25670 Kč |






