Contact Crimp Socket Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-487547-2

DigiKey Part Number
A108792TR-ND - Tape & Reel (TR)
A108792CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-487547-2
Description
CONTACT FLAT FLEX SOCKET GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Gold
Datasheet
 Datasheet
EDA/CAD Models
1-487547-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,87900 Kč38,79 Kč
253,63720 Kč90,93 Kč
503,46200 Kč173,10 Kč
1003,29520 Kč329,52 Kč
2503,08828 Kč772,07 Kč
5002,94104 Kč1 470,52 Kč
1 0002,80027 Kč2 800,27 Kč
2 5002,62479 Kč6 561,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,24663 Kč67 398,90 Kč
60 0002,13947 Kč128 368,20 Kč
90 0002,07919 Kč187 127,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč