



1-487545-4 | |
|---|---|
DigiKey Part Number | 1-487545-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-487545-4 |
Description | CONN FFC RCPT HSG 17POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 17Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-487545-4 Models |
Category | FFC, FCB Thickness 0.05-0.08mm |
Manufacturer TE Connectivity AMP Connectors | Locking Feature Latch Lock |
Series | Voltage Rating 100 V |
Packaging Bulk | Housing Material Polyester |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 17 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 39,98000 Kč | 399,80 Kč |
| 25 | 37,47320 Kč | 936,83 Kč |
| 50 | 35,68380 Kč | 1 784,19 Kč |
| 100 | 33,97990 Kč | 3 397,99 Kč |
| 250 | 31,85136 Kč | 7 962,84 Kč |
| 500 | 30,33058 Kč | 15 165,29 Kč |
| 1 000 | 28,88341 Kč | 28 883,41 Kč |
| 2 500 | 27,07603 Kč | 67 690,07 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |






