17 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-1702E

DigiKey Part Number
A9CAA-1702E-ND
Manufacturer
Manufacturer Product Number
A9CAA-1702E
Description
FLEX CABLE - AFK17A/AE17/AFH17T
Customer Reference
Detailed Description
17 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
17
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,96000 Kč198,96 Kč
10168,99200 Kč1 689,92 Kč
25158,41000 Kč3 960,25 Kč
50150,84780 Kč7 542,39 Kč
100143,64640 Kč14 364,64 Kč
250134,65728 Kč33 664,32 Kč
500128,23462 Kč64 117,31 Kč
1 000122,12063 Kč122 120,63 Kč
Manufacturers Standard Package
Unit Price without VAT:198,96000 Kč
Unit Price with VAT:240,74160 Kč
Alternate Length
FLEX CABLE - AFK17A/AE17/AFH17T
In-Stock: 0
Unit Price: 202,09000 Kč
FLEX CABLE - AFK17A/AE17/AFH17T
In-Stock: 0
Unit Price: 205,43000 Kč
FLEX CABLE - AFK17A/AE17/AFH17T
In-Stock: 0
Unit Price: 208,76000 Kč
FLEX CABLE - AFK17A/AE17/AFH17T
In-Stock: 0
Unit Price: 212,10000 Kč
FLEX CABLE - AFK17A/AE17/AFH17T
In-Stock: 0
Unit Price: 218,77000 Kč
Assembly Component