17 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-1706E

DigiKey Part Number
A9CCA-1706E-ND
Manufacturer
Manufacturer Product Number
A9CCA-1706E
Description
FLEX CABLE - AFK17A/AE17/AFK17A
Customer Reference
Detailed Description
17 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
17
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,26000 Kč284,26 Kč
10241,65300 Kč2 416,53 Kč
25226,50760 Kč5 662,69 Kč
50215,69600 Kč10 784,80 Kč
100205,40370 Kč20 540,37 Kč
250192,55048 Kč48 137,62 Kč
500183,37032 Kč91 685,16 Kč
1 000174,62957 Kč174 629,57 Kč
Manufacturers Standard Package
Unit Price without VAT:284,26000 Kč
Unit Price with VAT:343,95460 Kč
Alternate Length
FLEX CABLE - AFK17A/AE17/AFK17A
In-Stock: 0
Unit Price: 271,54000 Kč
FLEX CABLE - AFK17A/AE17/AFK17A
In-Stock: 0
Unit Price: 274,67000 Kč
FLEX CABLE - AFK17A/AE17/AFK17A
In-Stock: 0
Unit Price: 278,00000 Kč
FLEX CABLE - AFK17A/AE17/AFK17A
In-Stock: 0
Unit Price: 281,13000 Kč
FLEX CABLE - AFK17A/AE17/AFK17A
In-Stock: 0
Unit Price: 290,73000 Kč
Assembly Component