
A9CCA-1702E | |
|---|---|
DigiKey Part Number | A9CCA-1702E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1702E |
Description | FLEX CABLE - AFK17A/AE17/AFK17A |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 232,30100 Kč | 2 323,01 Kč |
| 25 | 217,74080 Kč | 5 443,52 Kč |
| 50 | 207,35100 Kč | 10 367,55 Kč |
| 100 | 197,45470 Kč | 19 745,47 Kč |
| 250 | 185,09988 Kč | 46 274,97 Kč |
| 500 | 176,27360 Kč | 88 136,80 Kč |
| 1 000 | 167,87040 Kč | 167 870,40 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |






