17 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-1705E

DigiKey Part Number
A9CCA-1705E-ND
Manufacturer
Manufacturer Product Number
A9CCA-1705E
Description
FLEX CABLE - AFK17A/AE17/AFK17A
Customer Reference
Detailed Description
17 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00" (127.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
17
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,13000 Kč281,13 Kč
10238,92100 Kč2 389,21 Kč
25223,95480 Kč5 598,87 Kč
50213,26000 Kč10 663,00 Kč
100203,08460 Kč20 308,46 Kč
250190,37736 Kč47 594,34 Kč
500181,29936 Kč90 649,68 Kč
1 000172,65810 Kč172 658,10 Kč
Manufacturers Standard Package
Unit Price without VAT:281,13000 Kč
Unit Price with VAT:340,16730 Kč
Alternate Length
FLEX CABLE - AFK17A/AE17/AFK17A
In-Stock: 0
Unit Price: 271,54000 Kč
FLEX CABLE - AFK17A/AE17/AFK17A
In-Stock: 0
Unit Price: 274,67000 Kč
FLEX CABLE - AFK17A/AE17/AFK17A
In-Stock: 0
Unit Price: 278,00000 Kč
FLEX CABLE - AFK17A/AE17/AFK17A
In-Stock: 0
Unit Price: 284,26000 Kč
FLEX CABLE - AFK17A/AE17/AFK17A
In-Stock: 0
Unit Price: 290,73000 Kč
Assembly Component