6 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-0604E

DigiKey Part Number
A9BBA-0604E-ND
Manufacturer
Manufacturer Product Number
A9BBA-0604E
Description
FLEX CABLE - AFJ06A/AE06/AFJ06A
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,61000 Kč180,61 Kč
10153,47600 Kč1 534,76 Kč
25143,86120 Kč3 596,53 Kč
50136,99140 Kč6 849,57 Kč
100130,45120 Kč13 045,12 Kč
250122,28664 Kč30 571,66 Kč
500116,45420 Kč58 227,10 Kč
1 000110,90162 Kč110 901,62 Kč
Manufacturers Standard Package
Unit Price without VAT:180,61000 Kč
Unit Price with VAT:218,53810 Kč
Alternate Length
FLEX CABLE - AFJ06A/AE06/AFJ06A
In-Stock: 0
Unit Price: 176,23000 Kč
FLEX CABLE - AFJ06A/AE06/AFJ06A
In-Stock: 0
Unit Price: 178,31000 Kč
FLEX CABLE - AFJ06A/AE06/AFJ06A
In-Stock: 0
Unit Price: 182,90000 Kč
FLEX CABLE - AFJ06A/AE06/AFJ06A
In-Stock: 0
Unit Price: 184,99000 Kč
FLEX CABLE - AFJ06A/AE06/AFJ06A
In-Stock: 0
Unit Price: 189,58000 Kč
Assembly Component