6 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-0602E

DigiKey Part Number
A9BBA-0602E-ND
Manufacturer
Manufacturer Product Number
A9BBA-0602E
Description
FLEX CABLE - AFJ06A/AE06/AFJ06A
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,23000 Kč176,23 Kč
10149,68000 Kč1 496,80 Kč
25140,29920 Kč3 507,48 Kč
50133,60040 Kč6 680,02 Kč
100127,22270 Kč12 722,27 Kč
250119,26092 Kč29 815,23 Kč
500113,57322 Kč56 786,61 Kč
1 000108,15746 Kč108 157,46 Kč
Manufacturers Standard Package
Unit Price without VAT:176,23000 Kč
Unit Price with VAT:213,23830 Kč
Alternate Length
FLEX CABLE - AFJ06A/AE06/AFJ06A
In-Stock: 0
Unit Price: 178,31000 Kč
FLEX CABLE - AFJ06A/AE06/AFJ06A
In-Stock: 0
Unit Price: 180,61000 Kč
FLEX CABLE - AFJ06A/AE06/AFJ06A
In-Stock: 0
Unit Price: 182,90000 Kč
FLEX CABLE - AFJ06A/AE06/AFJ06A
In-Stock: 0
Unit Price: 184,99000 Kč
FLEX CABLE - AFJ06A/AE06/AFJ06A
In-Stock: 0
Unit Price: 189,58000 Kč
Assembly Component