
350629-1 | |
---|---|
DigiKey Part Number | A100569TR-ND - Tape & Reel (TR) A100569CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350629-1 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350629-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,68700 Kč | 16,87 Kč |
25 | 1,57480 Kč | 39,37 Kč |
50 | 1,50400 Kč | 75,20 Kč |
100 | 1,43100 Kč | 143,10 Kč |
250 | 1,34060 Kč | 335,15 Kč |
500 | 1,27646 Kč | 638,23 Kč |
1 000 | 1,21522 Kč | 1 215,22 Kč |
2 500 | 1,13907 Kč | 2 847,68 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 1,03560 Kč | 6 213,60 Kč |
12 000 | 0,98613 Kč | 11 833,56 Kč |
18 000 | 0,95831 Kč | 17 249,58 Kč |
30 000 | 0,92437 Kč | 27 731,10 Kč |
42 000 | 0,90268 Kč | 37 912,56 Kč |
60 000 | 0,88026 Kč | 52 815,60 Kč |
150 000 | 0,82518 Kč | 123 777,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |