Pin Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350389-1

DigiKey Part Number
A25454-ND
Manufacturer
Manufacturer Product Number
350389-1
Description
CONN PIN 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350389-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 667
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
1011,42900 Kč114,29 Kč
2510,71120 Kč267,78 Kč
5010,19840 Kč509,92 Kč
1009,71240 Kč971,24 Kč
2509,10300 Kč2 275,75 Kč
5008,66838 Kč4 334,19 Kč
1 0008,25419 Kč8 254,19 Kč
3 0007,63833 Kč22 914,99 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč