
1-480673-0 | |
|---|---|
DigiKey Part Number | A25472-ND |
Manufacturer | |
Manufacturer Product Number | 1-480673-0 |
Description | CONN RCPT HSG 9POS 6.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.240" (6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480673-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.240" (6.10mm) | |
Number of Rows | 3 | |
Row Spacing | 0.240" (6.10mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 25 | 18,87320 Kč | 471,83 Kč |
| 50 | 17,96580 Kč | 898,29 Kč |
| 200 | 16,29025 Kč | 3 258,05 Kč |
| 400 | 15,51228 Kč | 6 204,91 Kč |
| 600 | 15,07482 Kč | 9 044,89 Kč |
| 1 000 | 14,54091 Kč | 14 540,91 Kč |
| 2 600 | 13,59297 Kč | 35 341,72 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |















