2 Rectangular Connectors - Housings Plug Natural 0.240" (6.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Natural 0.240" (6.10mm)
1-350344-0
1-350344-0

1-350344-0

DigiKey Part Number
A25469-ND
Manufacturer
Manufacturer Product Number
1-350344-0
Description
CONN PLUG HSG 2POS 6.10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.240" (6.10mm)
Datasheet
 Datasheet
EDA/CAD Models
1-350344-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.240" (6.10mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 232
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,69100 Kč136,91 Kč
2512,82560 Kč320,64 Kč
5012,21240 Kč610,62 Kč
10011,62870 Kč1 162,87 Kč
25010,89880 Kč2 724,70 Kč
50010,37848 Kč5 189,24 Kč
1 0009,88271 Kč9 882,71 Kč
2 5009,26398 Kč23 159,95 Kč
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč