
350388-1 | |
|---|---|
DigiKey Part Number | A25455-ND |
Manufacturer | |
Manufacturer Product Number | 350388-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350388-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,44900 Kč | 104,49 Kč |
| 25 | 9,78560 Kč | 244,64 Kč |
| 50 | 9,31400 Kč | 465,70 Kč |
| 100 | 8,86980 Kč | 886,98 Kč |
| 250 | 8,31300 Kč | 2 078,25 Kč |
| 500 | 7,91550 Kč | 3 957,75 Kč |
| 1 000 | 7,53739 Kč | 7 537,39 Kč |
| 3 000 | 6,97498 Kč | 20 924,94 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |






