3 Rectangular Connectors - Housings Receptacle Natural 0.240" (6.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Natural 0.240" (6.10mm)
1-350347-0
1-350347-0

1-350347-0

DigiKey Part Number
A25470-ND
Manufacturer
Manufacturer Product Number
1-350347-0
Description
CONN RCPT HSG 3POS 6.10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.240" (6.10mm)
Datasheet
 Datasheet
EDA/CAD Models
1-350347-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.240" (6.10mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 788
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1016,18900 Kč161,89 Kč
2515,16040 Kč379,01 Kč
5014,43820 Kč721,91 Kč
10013,74740 Kč1 374,74 Kč
25012,88604 Kč3 221,51 Kč
50012,27040 Kč6 135,20 Kč
1 00011,68455 Kč11 684,55 Kč
2 50010,95289 Kč27 382,22 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč