
350391-1 | |
|---|---|
DigiKey Part Number | A25460-ND |
Manufacturer | |
Manufacturer Product Number | 350391-1 |
Description | CONN PIN 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350391-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,63700 Kč | 116,37 Kč |
| 25 | 10,90320 Kč | 272,58 Kč |
| 50 | 10,38180 Kč | 519,09 Kč |
| 100 | 9,88550 Kč | 988,55 Kč |
| 250 | 9,26652 Kč | 2 316,63 Kč |
| 500 | 8,82354 Kč | 4 411,77 Kč |
| 1 000 | 8,40206 Kč | 8 402,06 Kč |
| 3 000 | 7,77521 Kč | 23 325,63 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |








