
1-480586-0 | |
|---|---|
DigiKey Part Number | A25466-ND |
Manufacturer | |
Manufacturer Product Number | 1-480586-0 |
Description | CONN RCPT HSG 9POS 6.10MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.240" (6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480586-0 Models |
Category | Row Spacing 0.240" (6.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.240" (6.10mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 38,66600 Kč | 386,66 Kč |
| 25 | 36,23840 Kč | 905,96 Kč |
| 50 | 34,50340 Kč | 1 725,17 Kč |
| 100 | 32,85580 Kč | 3 285,58 Kč |
| 250 | 30,79772 Kč | 7 699,43 Kč |
| 500 | 29,32742 Kč | 14 663,71 Kč |
| 1 000 | 27,92760 Kč | 27 927,60 Kč |
| 2 500 | 26,18024 Kč | 65 450,60 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |









