
61627-1 | |
|---|---|
DigiKey Part Number | A25454TR-ND - Tape & Reel (TR) A25454CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61627-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61627-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,77500 Kč | 37,75 Kč |
| 25 | 3,53720 Kč | 88,43 Kč |
| 50 | 3,36600 Kč | 168,30 Kč |
| 100 | 3,20340 Kč | 320,34 Kč |
| 250 | 3,00236 Kč | 750,59 Kč |
| 500 | 2,85846 Kč | 1 429,23 Kč |
| 1 000 | 2,72206 Kč | 2 722,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,60235 Kč | 6 505,88 Kč |
| 5 000 | 2,47809 Kč | 12 390,45 Kč |
| 7 500 | 2,40817 Kč | 18 061,28 Kč |
| 12 500 | 2,32292 Kč | 29 036,50 Kč |
| 17 500 | 2,26842 Kč | 39 697,35 Kč |
| 25 000 | 2,21206 Kč | 55 301,50 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |










