
61627-2 | |
|---|---|
DigiKey Part Number | A25456TR-ND - Tape & Reel (TR) A25456CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61627-2 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61627-2 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,87280 Kč | 146,82 Kč |
| 50 | 5,59340 Kč | 279,67 Kč |
| 100 | 5,32650 Kč | 532,65 Kč |
| 250 | 4,99196 Kč | 1 247,99 Kč |
| 500 | 4,75338 Kč | 2 376,69 Kč |
| 1 000 | 4,52606 Kč | 4 526,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,32735 Kč | 10 818,38 Kč |
| 5 000 | 4,12075 Kč | 20 603,75 Kč |
| 7 500 | 4,00453 Kč | 30 033,97 Kč |
| 12 500 | 3,86281 Kč | 48 285,12 Kč |
| 17 500 | 3,77225 Kč | 66 014,38 Kč |
| 25 000 | 3,67854 Kč | 91 963,50 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |








