Socket Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61626-2

DigiKey Part Number
A25457TR-ND - Tape & Reel (TR)
A25457CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61626-2
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61626-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,11000 Kč51,10 Kč
254,78000 Kč119,50 Kč
504,55060 Kč227,53 Kč
1004,33170 Kč433,17 Kč
2504,06016 Kč1 015,04 Kč
5003,86620 Kč1 933,10 Kč
1 0003,68141 Kč3 681,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,51966 Kč8 799,15 Kč
5 0003,35156 Kč16 757,80 Kč
7 5003,25702 Kč24 427,65 Kč
12 5003,14174 Kč39 271,75 Kč
17 5003,06806 Kč53 691,05 Kč
25 0002,99184 Kč74 796,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč