
1-480672-0 | |
|---|---|
DigiKey Part Number | A25473-ND |
Manufacturer | |
Manufacturer Product Number | 1-480672-0 |
Description | CONN PLUG HSG 9POS 6.10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Natural 0.240" (6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480672-0 Models |
Category | Row Spacing 0.240" (6.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.240" (6.10mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 32,03400 Kč | 320,34 Kč |
| 25 | 30,01520 Kč | 750,38 Kč |
| 50 | 28,58040 Kč | 1 429,02 Kč |
| 100 | 27,21640 Kč | 2 721,64 Kč |
| 250 | 25,51044 Kč | 6 377,61 Kč |
| 500 | 24,29248 Kč | 12 146,24 Kč |
| 1 600 | 22,37873 Kč | 35 805,97 Kč |
| 3 200 | 21,31126 Kč | 68 196,03 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |








