Pin Contact Tin 10-14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350391-2

DigiKey Part Number
A25751-ND
Manufacturer
Manufacturer Product Number
350391-2
Description
CONN PIN 10-14AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 10-14 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350391-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
10-14 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 380
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1015,12000 Kč151,20 Kč
2514,18160 Kč354,54 Kč
5013,50180 Kč675,09 Kč
10012,85530 Kč1 285,53 Kč
25012,04948 Kč3 012,37 Kč
50011,47344 Kč5 736,72 Kč
1 00010,92557 Kč10 925,57 Kč
3 00010,11061 Kč30 331,83 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč