Socket Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925661-2

DigiKey Part Number
A99294-ND
Manufacturer
Manufacturer Product Number
925661-2
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
925661-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 479
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
1010,55300 Kč105,53 Kč
259,89400 Kč247,35 Kč
509,42260 Kč471,13 Kč
1008,97000 Kč897,00 Kč
2508,40728 Kč2 101,82 Kč
9007,67992 Kč6 911,93 Kč
1 8007,31321 Kč13 163,78 Kč
2 7007,10694 Kč19 188,74 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč