Pin Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925660-2

DigiKey Part Number
A99293-ND
Manufacturer
Manufacturer Product Number
925660-2
Description
CONN PIN 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
925660-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 661
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
1011,49100 Kč114,91 Kč
2510,76960 Kč269,24 Kč
5010,25680 Kč512,84 Kč
1009,76450 Kč976,45 Kč
2509,15308 Kč2 288,27 Kč
5008,71552 Kč4 357,76 Kč
1 0008,29924 Kč8 299,24 Kč
2 5007,77952 Kč19 448,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč