30695 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 20 137
Unit Price: 31,50000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 28 443
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,17418 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19 171
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 686
Unit Price: 54,59000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 333
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 723
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 608
Unit Price: 7,94000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 089
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 978
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,50587 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 522
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 11
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30695

DigiKey Part Number
A28286-ND
Manufacturer
Manufacturer Product Number
30695
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.636" (16.15mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Serrated Termination
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.343" (8.71mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-321684-1TE Connectivity AMP Connectors20 137A100499CT-ND31,50000 KčParametric Equivalent
2-34121-1TE Connectivity AMP Connectors28 443A135565CT-ND11,76000 KčParametric Equivalent
321683TE Connectivity AMP Connectors0A28288-ND3,17418 KčParametric Equivalent
321684TE Connectivity AMP Connectors19 171A27023-ND7,56000 KčParametric Equivalent
322333TE Connectivity AMP Connectors686322333-ND54,59000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0002,87843 Kč57 568,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,87843 Kč
Unit Price with VAT:3,48290 Kč