
34121 | |
|---|---|
DigiKey Part Number | A27021-ND |
Manufacturer | |
Manufacturer Product Number | 34121 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.636" (16.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 7,25680 Kč | 181,42 Kč |
| 50 | 6,90840 Kč | 345,42 Kč |
| 100 | 6,57870 Kč | 657,87 Kč |
| 250 | 6,16584 Kč | 1 541,46 Kč |
| 500 | 5,87146 Kč | 2 935,73 Kč |
| 1 000 | 5,59072 Kč | 5 590,72 Kč |
| 3 000 | 5,17349 Kč | 15 520,47 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |














