
0803931 | |
|---|---|
DigiKey Part Number | 277-12094-ND |
Manufacturer | |
Manufacturer Product Number | 0803931 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.71" W x 255.91" L (18.0mm x 6.5m); Cable O.D. 0.12" (3.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0803931 Models |
Category | Label Size 0.71" W x 255.91" L (18.0mm x 6.5m); Cable O.D. 0.12" (3.0mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Vinyl Polymer |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Label Type Self Laminating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,76000 Kč | 861,76 Kč |
| Unit Price without VAT: | 861,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,72960 Kč |










