
0803932 | |
|---|---|
DigiKey Part Number | 277-12095-ND |
Manufacturer | |
Manufacturer Product Number | 0803932 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.94" W x 255.91" L (24.0mm x 6.5m); Cable O.D. 0.20" (5.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0803932 Models |
Category | Label Size 0.94" W x 255.91" L (24.0mm x 6.5m); Cable O.D. 0.20" (5.0mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Vinyl Polymer |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Label Type Self Laminating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 039,82000 Kč | 1 039,82 Kč |
| Unit Price without VAT: | 1 039,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 258,18220 Kč |












