



RCH50S220R0JS06 | |
|---|---|
DigiKey Part Number | RCHB-220-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S220R0JS06 |
Description | RES CHAS MNT 220 OHM 5% 50W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RCH50S220R0JS06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.882" L x 1.157" W (47.80mm x 29.40mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,71000 Kč | 355,71 Kč |
| 10 | 298,86500 Kč | 2 988,65 Kč |
| 25 | 285,80800 Kč | 7 145,20 Kč |
| 50 | 278,23600 Kč | 13 911,80 Kč |
| 100 | 272,20550 Kč | 27 220,55 Kč |
| 250 | 266,07236 Kč | 66 518,09 Kč |
| 500 | 262,51532 Kč | 131 257,66 Kč |
| Unit Price without VAT: | 355,71000 Kč |
|---|---|
| Unit Price with VAT: | 430,40910 Kč |











