
Category | Wire Gauge 16 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 11.8" (300.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 20 | 15,42300 Kč | 308,46 Kč |
| 40 | 14,68800 Kč | 587,52 Kč |
| 60 | 14,27167 Kč | 856,30 Kč |
| 100 | 13,76420 Kč | 1 376,42 Kč |
| 260 | 12,86612 Kč | 3 345,19 Kč |
| 500 | 12,28592 Kč | 6 142,96 Kč |
| 1 000 | 11,69904 Kč | 11 699,04 Kč |
| 2 500 | 10,96658 Kč | 27 416,45 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











