
1419268 | |
|---|---|
DigiKey Part Number | 1419268-ND |
Manufacturer | |
Manufacturer Product Number | 1419268 |
Description | BOX MOUNTING BASES D7 WITH SINGL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 D7 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1419268 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | D7 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |










